Schneider Electric PLC I/O Module for Use with Modicon LMC058, Modicon M258, Digital

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
770-2510
Mfr. Part No.:
TM5SDI2D
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

PLC I/O Module

Number of Inputs

2

Input Type

Digital

For Use With

Modicon LMC058, Modicon M258

Maximum Operating Temperature

+60°C

Dimensions

99 x 12.5 x 75 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy