Schneider Electric PLC I/O Module for Use with Modicon LMC058, Modicon M258, Analogue, Digital, Analogue, Digital,
- RS Stock No.:
- 770-2431
- Mfr. Part No.:
- TM5C12D6T6L
- Manufacturer:
- Schneider Electric
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€16.56
(exc. VAT)
€20.37
(inc. VAT)
- RS Stock No.:
- 770-2431
- Mfr. Part No.:
- TM5C12D6T6L
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | PLC I/O Module | |
| Input Type | Analogue, Digital | |
| Number of Inputs | 16 | |
| Number of Outputs | 8 | |
| Output Type | Analogue, Digital, Transistor | |
| For Use With | Modicon LMC058, Modicon M258 | |
| Output Current | 3 A | |
| Maximum Operating Temperature | +60°C | |
| Dimensions | 99 x 62.5 x 75 mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type PLC I/O Module | ||
Input Type Analogue, Digital | ||
Number of Inputs 16 | ||
Number of Outputs 8 | ||
Output Type Analogue, Digital, Transistor | ||
For Use With Modicon LMC058, Modicon M258 | ||
Output Current 3 A | ||
Maximum Operating Temperature +60°C | ||
Dimensions 99 x 62.5 x 75 mm | ||
Related links
- Schneider Electric PLC I/O Module for Use with Modicon LMC058 Digital
- Schneider Electric PLC I/O Module for Use with Modicon LMC058 Digital, Relay
- Schneider Electric PLC I/O Module for Use with Modicon LMC058, Modicon M258
- Schneider Electric Modicon TM Series PLC I/O Module for Use with Modicon LMC058, Modicon M258
- Schneider Electric TM5 Series Analogue Input Module for Use with Modicon LMC058, Modicon M258
- Schneider Electric PLC Expansion Module for use with Modicon M258, Modicon LMC058
- Schneider Electric Expansion Module Analogue for use with Modicon LMC058, Modicon M258
- Schneider Electric Modicon M258 Series PLC I/O Module for Use with Modicon LMC058

