Phoenix Contact VARIOFACE Series Interface Module

Subtotal (1 unit)*

€108.41

(exc. VAT)

€133.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€108.41

*price indicative

RS Stock No.:
803-7233
Mfr. Part No.:
2295062
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Standards/Approvals

cUL, UL, cULus

Series

VARIOFACE

COO (Country of Origin):
DE

FLKM Varioface Passive Interface Module


Phoenix Contact FLKM passive Interface modules for interlinking a selection of well known ranges including Siemens Simatic, Modicon TSX Quantum. This also includes series-specific labelling to uniform installation

Screw termination

Integration with applications MADE simple thanks to series-specific contact labelling

Standards

IEC 60664
IEC 62103
DIN EN 50178

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy