Phoenix Contact FLK Series Connecting Cable for Use with Siemens S7-400, Allen-Bradley Controllogix, Siemens S7-300/ET
- RS Stock No.:
- 803-7255
- Mfr. Part No.:
- 2296728
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€113.86
(exc. VAT)
€140.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.86 |
*price indicative
- RS Stock No.:
- 803-7255
- Mfr. Part No.:
- 2296728
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connecting Cable | |
| Accessory Type | Cable | |
| Series | FLK | |
| For Use With | Siemens S7-400, Allen-Bradley Controllogix, Siemens S7-300/ET 200 M, Allen Bradley PLC 5, Modicon TSX Quantum | |
| IP Rating | IP00 | |
| Standards/Approvals | cUL, cULus, EAC, UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connecting Cable | ||
Accessory Type Cable | ||
Series FLK | ||
For Use With Siemens S7-400, Allen-Bradley Controllogix, Siemens S7-300/ET 200 M, Allen Bradley PLC 5, Modicon TSX Quantum | ||
IP Rating IP00 | ||
Standards/Approvals cUL, cULus, EAC, UL | ||
Hazardous Area Certification No | ||
FLK Round Cable Sets
Phoenix Contact FLK cable sets are supplied in a variety of lengths & positions to suit a variety of applications. Dedicated leads for compatibility with a range of other popular ranges for ease of installation.
1:1 socket strip connections
IDC / FLK Socket Strip connection with a 2.54mm pitch
Phoenix Contact PLC Accessories
Standards
DIN VDE 0472 Part 803
IEC 60332-1
IEC 60332-1
Related links
- Siemens SIMATIC S7-300 Series Analogue Module for Use with ET 200M
- Phoenix Contact FLK Series Cable Kit for Use with Allen-Bradley Controllogix
- Phoenix Contact FLK Series PLC Cable for Use with Allen-Bradley Controllogix
- Siemens S7-300 Series Output Module for Use with ACS 400
- Siemens SIMATIC S7-300 Series Shield Connecting Element for Use with Simatic S7-300
- Siemens SIMATIC Series Memory Card for Use with S7-300/C7/ET 200
- Siemens SIMATIC S7 Series Connecting Cable for Use with SIMATIC S7-300 / S7-1500 Digital I/O Modules
- Siemens S7-300 Series Mounting Rail for Use with SIMATIC S7-300 Modular Controller
