Phoenix Contact Connecting Cable for Use with Controller

Subtotal (1 unit)*

€40.93

(exc. VAT)

€50.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€40.93

*price indicative

RS Stock No.:
803-7303
Mfr. Part No.:
2299479
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Connecting Cable

Accessory Type

Cable

For Use With

Controller

IP Rating

IP00

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE

FLK Round Cable Sets


Phoenix Contact FLK cable sets are supplied in a variety of lengths & positions to suit a variety of applications. Dedicated leads for compatibility with a range of other popular ranges for ease of installation.

1:1 socket strip connections

IDC / FLK Socket Strip connection with a 2.54mm pitch

Phoenix Contact PLC Accessories


Standards

DIN VDE 0472 Part 803
IEC 60332-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy