Phoenix Contact Connecting Cable for Use with Sensors and Actuators
- RS Stock No.:
- 860-3556
- Mfr. Part No.:
- 2289133
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€106.16
(exc. VAT)
€130.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.16 |
*price indicative
- RS Stock No.:
- 860-3556
- Mfr. Part No.:
- 2289133
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Connecting Cable | |
| Product Type | Connecting Cable | |
| For Use With | Sensors and Actuators | |
| IP Rating | IP00 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connecting Cable | ||
Product Type Connecting Cable | ||
For Use With Sensors and Actuators | ||
IP Rating IP00 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Round cable set; connection 1: IDC/FLK socket strip (1x 50-position); connection 2: IDC/FLK socket strip (1x 50-position); cable length: 4 m
Related links
- Phoenix Contact Connecting Cable for Use with Sensors and Actuators
- Phoenix Contact Connecting Cable for Use with Allen-Bradley SLC 500
- Phoenix Contact Connecting Cable for Use with DCS, PLC
- Phoenix Contact Connecting Cable for Use with Controller
- Phoenix Contact Connecting Cable for Use with Siemens Top Connect
- Phoenix Contact Connecting Cable for Use with Emerson DeltaV
- Phoenix Contact Connecting Cable for Use with Yokogawa Centum CS3000R3, Yokogawa Stardom
- Phoenix Contact FLK50 Series PLC Cable for Use with Sensors and Actuators
