Schneider Electric TM3 Series PLC I/O Module for Use with Modicon M241

Subtotal (1 unit)*

€350.59

(exc. VAT)

€431.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€350.59

*price indicative

RS Stock No.:
806-6929
Mfr. Part No.:
TMC4PACK01
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

PLC I/O Module

Product Type

PLC I/O Module

Series

TM3

For Use With

Modicon M241

Standards/Approvals

RoHS

COO (Country of Origin):
ID

Modicon M241 - Optional Cartridges for Logic Controller


The Modicon M241 logic controller is for application for controlling of simple motion control machines and offers best-in-class communication with 5 embedded ports. It offers you state of the art technical features and embedded CANopen for fieldbus architectures up to 63 devices while reducing your installation time and cost. Get unlimited access to your machine via Ethernet - everywhere and any time and simplify maintenance with any mobile device through visualization pages designed directly inside SoMachine and stored in the PLC’s web server.

Cartridges for M241 logic controller

Up to 2 cartridges (depending on controller model) can be inserted without increasing its dimensions

Two different types of cartridges are available:

- Analog I/O cartridges

- Application cartridges

Schneider Electric Modicon M241


The Modicon M241 logic controller is a MachineStruxure controller. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy