Schneider Electric TM3 Series PLC I/O Module for Use with Modicon M221, Modicon M241, Modicon M251, Transistor
- RS Stock No.:
- 806-6994
- Distrelec Article No.:
- 303-08-309
- Mfr. Part No.:
- TM3DQ8UG
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 806-6994
- Distrelec Article No.:
- 303-08-309
- Mfr. Part No.:
- TM3DQ8UG
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | PLC I/O Module | |
| Series | TM3 | |
| Number of Outputs | 8 | |
| Output Type | Transistor | |
| For Use With | Modicon M221, Modicon M241, Modicon M251 | |
| Output Current | 500 mA | |
| Dimensions | 90 x 23.6 x 70 mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type PLC I/O Module | ||
Series TM3 | ||
Number of Outputs 8 | ||
Output Type Transistor | ||
For Use With Modicon M221, Modicon M241, Modicon M251 | ||
Output Current 500 mA | ||
Dimensions 90 x 23.6 x 70 mm | ||
- COO (Country of Origin):
- CN
Related links
- Schneider Electric TM3 Series Discrete Input Module for Use with Modicon M262 Modicon M251, Modicon M241
- Schneider Electric FC4A Series PLC I/O Module for Use with Modicon M221 Modicon M251
- Schneider Electric TMA Series Logic Controller for Use with Modicon M221 Modicon M251
- Schneider Electric PLC Expansion Module for use with Modicon M251 Modicon M221
- Schneider Electric PLC Expansion Module Relay for use with Modicon M251 Modicon M221
- Schneider Electric PLC Expansion Module for use with Modicon M241 Modicon M251
- Schneider Electric PLC Expansion Module for use with Modicon M241 Modicon M221
- Schneider Electric TM3 Series PLC I/O Module for Use with Modicon M241
