Omron IB IL 24 DI 16-XC-PAC Series PLC I/O Module for Use with CJ/NJ Controllers

Subtotal (1 unit)*

€529.76

(exc. VAT)

€651.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€529.76

*price indicative

RS Stock No.:
818-4241
Mfr. Part No.:
CJ1W-MD232
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

PLC I/O Module

Accessory Type

PLC I/O Module

Series

IB IL 24 DI 16-XC-PAC

For Use With

CJ/NJ Controllers

Standards/Approvals

CE

Hazardous Area Certification

Zone 2

Communication Protocol

I/O

Supply Voltage

24V dc

CJ1W Series I/O Module


CJ1W I/O modules are connected directly into the CJ/NJ CPU unit which give the option of connecting to further expansion racks via an I/O connecting cable.

Rack-mountable units provide the user with the option to expand controller capacity even if space is limited

Quick expansion without the hassle of intricate installation thanks to easy-to-use connectors

Omron CJ1W Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy