Phoenix Contact IB IL 24 DI 16-2MBD-PAC Series PLC I/O Module for Use with Inline Station, I/O Module
- RS Stock No.:
- 855-3375
- Mfr. Part No.:
- 2701927
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€643.25
(exc. VAT)
€791.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €643.25 |
*price indicative
- RS Stock No.:
- 855-3375
- Mfr. Part No.:
- 2701927
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | PLC I/O Module | |
| Product Type | PLC I/O Module | |
| Series | IB IL 24 DI 16-2MBD-PAC | |
| For Use With | Inline Station, I/O Module | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 61140 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type PLC I/O Module | ||
Product Type PLC I/O Module | ||
Series IB IL 24 DI 16-2MBD-PAC | ||
For Use With Inline Station, I/O Module | ||
IP Rating IP20 | ||
Standards/Approvals IEC 61140 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Inline M-Bus master terminal, for connecting M-Bus devices, complete with accessories (connector and marking field)
M-Bus connection for up to 30 devices;Transmission speed can be set from 300 baud to 19,200 baud;Diagnostic and status indicators;Process data width: 16 words;Parameterization via process data
Related links
- Phoenix Contact IB IL 24 DI 4-PAC Series Terminal Block for Use with Inline Station, I/O Module
- Phoenix Contact IB IL 24 DI8-2MBD-PAC Series PLC I/O Module for Use with Inline Station
- Omron IB IL 24 DI 16-XC-PAC Series PLC I/O Module for Use with CJ/NJ Controllers
- Phoenix Contact IB IL 24 DI2-2MBD-PAC Series PLC I/O Module, Analogue
- Phoenix Contact IB IL 24 DO2-2A-2MBD-PAC Series PLC I/O Module, Analogue
- Phoenix Contact IB IL RS 485/422-2MBD-PAC Series PLC I/O Module
- Phoenix Contact IB IL 24 SEG-ELF-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL RS 232-2MBD-PAC Series PLC I/O Module, Motor
