Phoenix Contact CABLE-FLK50/OE/0.14/250 Series PLC Cable for Use with Controller
- RS Stock No.:
- 852-9287
- Mfr. Part No.:
- 2305389
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€126.78
(exc. VAT)
€155.94
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €126.78 |
*price indicative
- RS Stock No.:
- 852-9287
- Mfr. Part No.:
- 2305389
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Cable | |
| Product Type | PLC Cable | |
| Series | CABLE-FLK50/OE/0.14/250 | |
| For Use With | Controller | |
| IP Rating | IP00 | |
| Standards/Approvals | cULus, UL, EAC, cUL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cable | ||
Product Type PLC Cable | ||
Series CABLE-FLK50/OE/0.14/250 | ||
For Use With Controller | ||
IP Rating IP00 | ||
Standards/Approvals cULus, UL, EAC, cUL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Round cable set; connection 1: Single wires (50-position) (The wires are marked and fitted with ferrules); connection 2: IDC/FLK socket strip (1x 50-position); cable length: 2.5 m
1:1 connection;Open end at one end
Related links
- Phoenix Contact CABLE-FLK50/OE/0.14/ 400 Series PLC Cable for Use with Controller
- Phoenix Contact CABLE-FLK50/OE/0.14/ 50 Series PLC Cable for Use with Controller
- Phoenix Contact CABLE-FLK50/OE/0.14/800 Series PLC Cable for Use with Controller
- Phoenix Contact CABLE-FLK50/OE/0.14/150 Series PLC Cable for Use with Controller
- Phoenix Contact CABLE-FLK50/OE/0.14/300 Series PLC Cable for Use with Controller
- Phoenix Contact CABLE-FLK50/OE/0.14/ 600 Series PLC Cable for Use with Controller
- Phoenix Contact CABLE-FLK50/OE/0.14/100 Series PLC Cable for Use with Controller
- Phoenix Contact CABLE-FLK50/OE/0.14/200 Series PLC Cable for Use with Controller
