Phoenix Contact CABLE-FLK50/OE/0.14/800 Series PLC Cable for Use with Controller

Subtotal (1 unit)*

€174.16

(exc. VAT)

€214.22

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€174.16

*price indicative

RS Stock No.:
852-9329
Mfr. Part No.:
2305907
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Cable

Product Type

PLC Cable

Series

CABLE-FLK50/OE/0.14/800

For Use With

Controller

IP Rating

IP00

Hazardous Area Certification

No

Standards/Approvals

UL, EAC, cUL, cULus

COO (Country of Origin):
DE
Round cable set; connection 1: Single wires (50-position) (The wires are marked and fitted with ferrules); connection 2: IDC/FLK socket strip (1x 50-position); cable length: 8 m

1:1 connection;Open end at one end

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy