Phoenix Contact IB IL 24 PWR IN/2-F-PAC Series Power Module for Use with Inline Station
- RS Stock No.:
- 855-1345
- Mfr. Part No.:
- 2862136
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€42.44
(exc. VAT)
€52.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.44 |
*price indicative
- RS Stock No.:
- 855-1345
- Mfr. Part No.:
- 2862136
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | PLC I/O Module | |
| Product Type | Power Module | |
| Series | IB IL 24 PWR IN/2-F-PAC | |
| For Use With | Inline Station | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cUL, UL, cULus | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type PLC I/O Module | ||
Product Type Power Module | ||
Series IB IL 24 PWR IN/2-F-PAC | ||
For Use With Inline Station | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals cUL, UL, cULus | ||
- COO (Country of Origin):
- DE
Inline power terminal, complete with accessories (connector and labeling field), 24 V DC, with fuse (main and segment voltage)
Diagnostic and status indicators;Feed-in or provision of the 24 V segment voltage US;Supply of the 24 V main voltage UM
Related links
- Phoenix Contact IB IL 24 PWR IN/R-XC-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL 24 PWR IN-PAC Series Power Module
- Schneider Electric IB IL 24 PWR IN/2-F-XC-PAC Series PLC I/O Module for Use with Modicon Momentum, Analogue
- Phoenix Contact IB IL 24 DI 4-PAC Series Terminal Block for Use with Inline Station, I/O Module
- Phoenix Contact IB IL 24 SEG-ELF-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL 24 DI8-2MBD-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL 24/230 DOR4/W-PC-PAC Series Terminal Block for Use with Inline Station
- Phoenix Contact IB IL 24 DO 32/HD-NPN-PAC Series Digital Output Module for Use with Inline Station
