Phoenix Contact IB IL 24 DI8-2MBD-PAC Series PLC I/O Module for Use with Inline Station

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
855-3335
Distrelec Article No.:
303-48-011
Mfr. Part No.:
2701213
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PLC I/O Module

Accessory Type

PLC I/O Module

Series

IB IL 24 DI8-2MBD-PAC

For Use With

Inline Station

IP Rating

IP20

Standards/Approvals

UL, cULus, cUL

Hazardous Area Certification

No

COO (Country of Origin):
DE
Inline XC, Digital output terminal, Digital outputs: 8, 24 V DC, 500 mA, connection method: 1-conductor, Extreme conditions version, transmission speed in the local bus: 500 kbps, degree of protection: IP20, including Inline connector and labeling field

Coated PCBs;Nominal current per output: 500 mA;8 digital outputs;Connection of actuators in 1-conductor technology;Total current of the terminal: 4 A;Short-circuit-proof and overload-protected outputs;Can be used under extreme ambient conditions;Extended temperature range of -40 °C ... +70 °C (see “Tested successfully: use under extreme ambient conditions” in the data sheet)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy