Phoenix Contact IB IL RS 232-PRO-PAC Series PLC I/O Module
- RS Stock No.:
- 855-1430
- Mfr. Part No.:
- 2878722
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€381.65
(exc. VAT)
€469.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €381.65 |
*price indicative
- RS Stock No.:
- 855-1430
- Mfr. Part No.:
- 2878722
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PLC I/O Module | |
| Accessory Type | PLC I/O Module | |
| Series | IB IL RS 232-PRO-PAC | |
| IP Rating | IP20 | |
| Standards/Approvals | cULus, EAC, UL, cUL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PLC I/O Module | ||
Accessory Type PLC I/O Module | ||
Series IB IL RS 232-PRO-PAC | ||
IP Rating IP20 | ||
Standards/Approvals cULus, EAC, UL, cUL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Inline RS-232 function terminal, for serial data transmission, complete with accessories (connector and labeling field), 1 serial input and output channel in RS-232 design, dedicated process data communication
One serial RS-232 input and output channel;Various protocols supported;Diagnostic and status indicators
Related links
- Phoenix Contact IB IL RS 485/422-PRO-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL RS 232-2MBD-PAC Series PLC I/O Module, Motor
- Phoenix Contact IB IL RS 232-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL RS 485/422-2MBD-PAC Series PLC I/O Module
- Phoenix Contact IB IL MBUS-PAC Series PLC I/O Module for Use with IO Module
- Phoenix Contact IB IL 24 DO 2-PAC Series PLC I/O Module, Digital
- Phoenix Contact IB IL INC-IN-2MBD-PAC Series PLC I/O Module, Digital
- Omron IB IL RS UNI-PAC Series PLC I/O Module for Use with Omron CJ1W-OC/OA/OD
