Phoenix Contact IB IL RS 232-2MBD-PAC Series PLC I/O Module, Motor
- RS Stock No.:
- 855-3385
- Mfr. Part No.:
- 2727378
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 855-3385
- Mfr. Part No.:
- 2727378
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | PLC I/O Module | |
| Series | IB IL RS 232-2MBD-PAC | |
| Output Type | Motor | |
| Maximum Operating Temperature | +55°C | |
| Dimensions | 224 x 63 x 109 mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type PLC I/O Module | ||
Series IB IL RS 232-2MBD-PAC | ||
Output Type Motor | ||
Maximum Operating Temperature +55°C | ||
Dimensions 224 x 63 x 109 mm | ||
- COO (Country of Origin):
- DE
Inline power-level terminal blocks, electronic reversing load starter, up to 1.5 kW / 400 V AC
Connection option for an external passive brake module
Motor control via OUT process data
Motor current monitoring
Related links
- Phoenix Contact IB IL RS 232-PRO-PAC Series PLC I/O Module
- Phoenix Contact IB IL RS 232-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL RS 485/422-2MBD-PAC Series PLC I/O Module
- Phoenix Contact IB IL INC-IN-2MBD-PAC Series PLC I/O Module, Digital
- Phoenix Contact IB IL 24 DI2-2MBD-PAC Series PLC I/O Module, Analogue
- Phoenix Contact IB IL 24 DO2-2A-2MBD-PAC Series PLC I/O Module, Analogue
- Phoenix Contact IB IL 24 DI 16-2MBD-PAC Series PLC I/O Module for Use with Inline Station, I/O Module
- Phoenix Contact IB IL 24 DI8-2MBD-PAC Series PLC I/O Module for Use with Inline Station
