Phoenix Contact IB IL 400 BR Series PLC I/O Module for Use with Inline Station
- RS Stock No.:
- 855-3287
- Mfr. Part No.:
- 2700893
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€463.56
(exc. VAT)
€570.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €463.56 |
*price indicative
- RS Stock No.:
- 855-3287
- Mfr. Part No.:
- 2700893
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PLC I/O Module | |
| Accessory Type | PLC I/O Module | |
| Series | IB IL 400 BR | |
| For Use With | Inline Station | |
| IP Rating | IP20 | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | cUL, UL, EAC, cULus | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PLC I/O Module | ||
Accessory Type PLC I/O Module | ||
Series IB IL 400 BR | ||
For Use With Inline Station | ||
IP Rating IP20 | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals cUL, UL, EAC, cULus | ||
Inline communication terminal, for serial data transmission, complete with accessories (connector connector and labeling field), 1 serial input and output channel in RS-485/422 or RS-232 design
A serial input and output channel in RS-232, RS-422, and RS-485 format;Transmission speed can be set up to 250,000 baud;Process data width can be set via DIP switches: 7, 15 or 31 words;Parameterization via process data or PCP;Number of data bits, stop bits and parity can be set;Various protocols supported
Related links
- Phoenix Contact IB IL 400 ELR 1-3A Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL 400 ELR R-3A Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL 400 MLR 1-8A Series PLC I/O Module for Use with PROFIBUS
- Phoenix Contact IB IL Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL RS 232-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL RS 485/422-PRO-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL 24 SEG-ELF-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL AO 2/UI-XC-PAC Series PLC I/O Module for Use with Inline Station
