Phoenix Contact FLK 26/EZ-DR/ 600/KONFEK Series PLC Cable
- RS Stock No.:
- 855-9222
- Mfr. Part No.:
- 2299440
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 855-9222
- Mfr. Part No.:
- 2299440
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PLC Cable | |
| Accessory Type | Cable | |
| Series | FLK 26/EZ-DR/ 600/KONFEK | |
| IP Rating | IP00 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cUL, UL, EAC, cULus | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PLC Cable | ||
Accessory Type Cable | ||
Series FLK 26/EZ-DR/ 600/KONFEK | ||
IP Rating IP00 | ||
Hazardous Area Certification No | ||
Standards/Approvals cUL, UL, EAC, cULus | ||
- COO (Country of Origin):
- DE
Round cable set; connection 1: IDC/FLK socket strip (1x 26-position); connection 2: IDC/FLK socket strip (1x 26-position); cable length: 6 m
Unshielded
Related links
- Phoenix Contact FLK 40/EZ-DR/ 600/KONFEK Series PLC Cable
- Phoenix Contact FLK 26/EZ-DR/ 800/KONFEK Series PLC Cable
- Phoenix Contact FLK 26/EZ-DR/ 150/KONFEK Series PLC Cable
- Phoenix Contact FLK 26/EZ-DR/ 300/KONFEK Series PLC Cable
- Phoenix Contact FLK 26/EZ-DR/1000/KONFEK Series PLC Cable
- Phoenix Contact FLK 26/EZ-DR/50/KONFEK Series PLC Cable for Use with Controller
- Phoenix Contact FLK 40/EZ-DR/ 800/KONFEK Series PLC Cable
- Phoenix Contact FLK 34/EZ-DR/ 150/KONFEK Series PLC Cable
