Phoenix Contact VARIOFACE Series Varioface Module for Use with Varioface Module

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€89.95

(exc. VAT)

€110.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€89.95
5 - 9€87.24
10 +€83.50

*price indicative

RS Stock No.:
857-2342
Mfr. Part No.:
2900676
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Varioface Module

Accessory Type

Varioface Module

Series

VARIOFACE

For Use With

Varioface Module

Hazardous Area Certification

No

Standards/Approvals

UL, CSA, cUL, cULus, EAC

COO (Country of Origin):
US
VARIOFACE module, with screw connection and male D-SUB miniature pin strip, for mounting on NS 35 rails, 37-pos.

These VARIOFACE modules are used in combination with the relevant front adapters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy