Phoenix Contact FLK Series PLC Cable for Use with Emerson DeltaV

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
857-6221
Mfr. Part No.:
2299262
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Connecting Cable

Product Type

PLC Cable

Series

FLK

For Use With

Emerson DeltaV

IP Rating

IP00

Hazardous Area Certification

NO

Standards/Approvals

UL, EAC, cULus, cUL

Round cable set; connection 1: IDC/FLK socket strip (1x 10-position); connection 2: IDC/FLK socket strip (1x 10-position); cable length: 6 m

Unshielded

Related links