Phoenix Contact Cable for Use with Emerson DeltaV
- RS Stock No.:
- 857-6246
- Mfr. Part No.:
- 2299343
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€55.42
(exc. VAT)
€68.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.42 |
*price indicative
- RS Stock No.:
- 857-6246
- Mfr. Part No.:
- 2299343
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Connecting Cable | |
| Product Type | Cable | |
| For Use With | Emerson DeltaV | |
| IP Rating | IP00 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connecting Cable | ||
Product Type Cable | ||
For Use With Emerson DeltaV | ||
IP Rating IP00 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Round cable set; connection 1: IDC/FLK socket strip (1x 16-position); connection 2: IDC/FLK socket strip (1x 16-position); cable length: 4 m
Unshielded
Related links
- Phoenix Contact PLC Cable for Use with Emerson DeltaV
- Phoenix Contact FLK Series PLC Cable for Use with Emerson DeltaV
- Phoenix Contact Connecting Cable for Use with Emerson DeltaV
- Phoenix Contact CABLE-FLK16/OE/0.14/ 1.0M Series PLC Cable
- Phoenix Contact CABLE-FCN40 Series PLC Cable for Use with Honeywell MasterLogic 200 Mitsubishi
- Phoenix Contact CABLE-FCN40 Series PLC Cable for Use with Mitsubishi Melsec L Mitsubishi
- Phoenix Contact CABLE-FCN40 Series PLC Cable for Use with Mitsubishi Melsec Q Honeywell
- Phoenix Contact CABLE-FLK50/OE/0.14/800 Series PLC Cable for Use with Controller
