Phoenix Contact PLC Cable for Use with Yokogawa Stardom, Yokogawa Centum CS3000R3

Subtotal (1 unit)*

€378.31

(exc. VAT)

€465.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€378.31

*price indicative

RS Stock No.:
857-6555
Mfr. Part No.:
2306980
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Splitting Cable

Product Type

PLC Cable

For Use With

Yokogawa Stardom, Yokogawa Centum CS3000R3

Standards/Approvals

cULus, cUL, UL, EAC

Hazardous Area Certification

No

COO (Country of Origin):
DE
Assembled shielded round cable; controller: Yokogawa CS3000 CentumVP (ADV561, ADV161); connection 1: IDC/FLK socket strip (1x 50-position); connection 2: IDC/FLK socket strip (4x 14-position); cable length: 10 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy