Phoenix Contact PLC Cable
- RS Stock No.:
- 858-6852
- Mfr. Part No.:
- 2321114
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 858-6852
- Mfr. Part No.:
- 2321114
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Cable & Connector | |
| Cable Length | 2m | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cable & Connector | ||
Cable Length 2m | ||
- COO (Country of Origin):
- DE
Round cable set
controller: Siemens S7-300 (6ES7 321-1BP00-0AA0, plus-reading operation)
connection 1: Fujitsu connector (1x 40-position)
connection 2: IDC/FLK socket strip (1x 50-position)
cable length: 2 m
Signal transfer of 1 x 32 channels
Related links
- Phoenix Contact PLC Cable
- Phoenix Contact PLC Cable for Use with Siemens Top Connect
- Phoenix Contact PLC Cable for Use with Emerson DeltaV
- Phoenix Contact PLC Cable for Use with Mitsubishi Melsec Q
- Phoenix Contact FLK 50 Series PLC Cable
- Phoenix Contact CABLE-FCN40/4X14/ 2.0M/M340 Series PLC Cable
- Phoenix Contact FLK 26/EZ-DR/ 800/KONFEK Series PLC Cable
- Phoenix Contact FLK 26/EZ-DR/ 150/KONFEK Series PLC Cable
