Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 858-3257
- Mfr. Part No.:
- 2904985
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Cable & Connector | |
| Cable Length | 1m | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cable & Connector | ||
Cable Length 1m | ||
- COO (Country of Origin):
- DE
Cast front adapter with attached, halogen-free round cable and a 50-pos. socket strip injection-molded on both sides for the connection of Yokogawa ProSafe controllers. Cable length: 1.0 m
Related links
- Phoenix Contact PLC Cable
- Phoenix Contact PLC Cable for Use with Siemens Top Connect
- Phoenix Contact PLC Cable for Use with Mitsubishi Melsec Q
- Phoenix Contact FLK 50 Series PLC Cable
- Phoenix Contact CABLE-FCN40/4X14/ 2.0M/M340 Series PLC Cable
- Phoenix Contact PLC Cable for Use with Sensors and Actuators
- Phoenix Contact PLC Cable for Use with ABB S800 I/O
- Phoenix Contact FLK 26/EZ-DR/ 800/KONFEK Series PLC Cable
