Phoenix Contact CABLE-FCN40 Series Connector for Use with Schneider Electric Modicon M340

Subtotal (1 unit)*

€152.45

(exc. VAT)

€187.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€152.45

*price indicative

RS Stock No.:
859-5919
Mfr. Part No.:
2321680
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Connector

Accessory Type

Connecting Cable

Series

CABLE-FCN40

For Use With

Schneider Electric Modicon M340

IP Rating

IP00

Standards/Approvals

cUL, cULus, EAC, UL

Hazardous Area Certification

No

COO (Country of Origin):
DE
Round cable set; controller: MODICON® M340 (BMX DDI 3202K, BMX DDI 6402K, BMX DD0 3202K, BMX DD0 6402K, BMX DDM 3202K); connection 1: Fujitsu connector (1x 40-position); connection 2: IDC/FLK socket strip (1x 50-position); cable length: 6 m

Signal transfer of 32 channels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy