Siemens I/O Module Digital Digital for use with Rotary Encoder
- RS Stock No.:
- 772-709
- Mfr. Part No.:
- 6AG2138-6BA01-2BA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€614.48
(exc. VAT)
€755.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €614.48 |
*price indicative
- RS Stock No.:
- 772-709
- Mfr. Part No.:
- 6AG2138-6BA01-2BA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | I/O Module | |
| Module Type | Digital I/O Module | |
| Input Type | Digital | |
| Number of Inputs | 2 | |
| Output Type | Digital | |
| Number of Outputs | 2 | |
| Mount Type | DIN Rail | |
| For Use With | Rotary Encoder | |
| Depth | 58mm | |
| Width | 15mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type I/O Module | ||
Module Type Digital I/O Module | ||
Input Type Digital | ||
Number of Inputs 2 | ||
Output Type Digital | ||
Number of Outputs 2 | ||
Mount Type DIN Rail | ||
For Use With Rotary Encoder | ||
Depth 58mm | ||
Width 15mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- DE
The Siemens counter and position detection module designed for RS-422 incremental and SSI absolute encoders. This module offers operational reliability across a wide temperature range and exceptional performance metrics for precise measurements.
Firmware updates are possible, enhancing module longevity
Supports a rated supply voltage of 24 V with reverse polarity protection
Provides up to 300 mA encoder supply for reliable operation
Offers both incremental and absolute encoder compatibility for versatile applications
Includes parameterizable digital input functions, enhancing flexibility
Related links
- Siemens I/O Module Digital DC for use with Rotary Encoder
- Siemens I/O Module Digital DC for use with Rotary Encoders
- Siemens I/O Module AS-I SlimLine Compact Digital
- Siemens I/O Module 6AG1136 Digital 24V dc
- Siemens I/O Module 6AG2136 Digital 24V dc
- Siemens SIPLUS S7-1200 Series PLC I/O Module Digital Output
- Siemens SIPLUS S7-1200 Series PLC I/O Module 4 Outputs
- Siemens PLC I/O Module ET 200 Digital 24V dc
