Siemens I/O Module 6AG2136 Digital 24V dc
- RS Stock No.:
- 282-3471
- Mfr. Part No.:
- 6AG2136-6BA01-2CA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€787.80
(exc. VAT)
€968.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €787.80 |
*price indicative
- RS Stock No.:
- 282-3471
- Mfr. Part No.:
- 6AG2136-6BA01-2CA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Input/Output | |
| Product Type | I/O Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Series | 6AG2136 | |
| Depth | 58mm | |
| Length | 73mm | |
| Width | 15mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Input/Output | ||
Product Type I/O Module | ||
Input Type Digital | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Series 6AG2136 | ||
Depth 58mm | ||
Length 73mm | ||
Width 15mm | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS ET 200SP F-DI 4/8x24 V DC rail based on 6ES7136-6BA01-0CA0 is a fail-safe digital input module designed for the Siemens SIMATIC ET 200SP distributed I/O system.
Provides 4 or 8 fail-safe digital inputs with a voltage range of 24 V DC
Wide temperature range of -40°C to +60°C and conformal coating make it suitable for harsh industrial environments
Related links
- Siemens I/O Module 6AG1136 Digital 24V dc
- Siemens I/O Module Digital DC for use with Rotary Encoder
- Siemens I/O Module TXM 1 Digital 24V dc
- Siemens I/O Module Digital DC for use with Rotary Encoders
- Siemens PLC I/O Module ET 200 Digital 24V dc
- Siemens PLC I/O Module ET 200 pro Digital 24V dc
- Siemens PLC I/O Module DI Digital 24V dc
- Siemens PLC I/O Module 1762 Digital 24V dc
