Siemens Module for use with IWLAN
- RS Stock No.:
- 778-820
- Mfr. Part No.:
- 6GK5763-1AL00-3AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€836.28
(exc. VAT)
€1,028.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €836.28 |
*price indicative
- RS Stock No.:
- 778-820
- Mfr. Part No.:
- 6GK5763-1AL00-3AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Module | |
| Mount Type | Wall | |
| For Use With | IWLAN | |
| Standards/Approvals | UL 62368-1 | |
| Width | 35mm | |
| Depth | 137mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Module | ||
Mount Type Wall | ||
For Use With IWLAN | ||
Standards/Approvals UL 62368-1 | ||
Width 35mm | ||
Depth 137mm | ||
- COO (Country of Origin):
- DE
The Siemens IWLAN access point is designed to provide reliable wireless communication for industrial automation and networking applications. It ensures stable data transmission in demanding environments and supports seamless integration within control systems.
Provides protection class IP65
Ensures reliable industrial wireless connectivity
Supports integration within automation networks
CE certification
Related links
- Siemens Module for use with IWLAN
- Siemens Module DC for use with IWLAN with DI/DO
- Siemens Module DC for use with IWLAN
- Siemens IE 4 Port Network Switch
- Siemens SCALANCE WUM763-1 4 Port Wireless Access Point 1201Mbps
- Siemens Module DC RTU for use with LOGO
- Siemens Module for use with ET200iSP
- Siemens Module for use with Holding one Interface Module of the ET 200SP HA
