Helmholz GmbH & Co. KG Input Module TB20 Digital 253V ac

Subtotal (1 unit)*

€52.73

(exc. VAT)

€64.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€52.73

*price indicative

RS Stock No.:
100-278
Mfr. Part No.:
600-211-0BD01
Manufacturer:
Helmholz GmbH & Co. KG
Find similar products by selecting one or more attributes.
Select all

Brand

Helmholz GmbH & Co. KG

Module Type

Digital Timing Channel

Product Type

Input Module

Input Type

Digital

Maximum Supply Voltage

253V ac

Number of I/Os

4

Maximum Operating Temperature

60°C

Series

TB20

Length

110mm

Standards/Approvals

DIN EN 61000-6-2, CE, RoHS, UL, DIN EN 60068-2-27:2010, DIN EN 61000-6-4, DIN EN 60068-2-6:2008

Width

14mm

Depth

73mm

COO (Country of Origin):
DE
The Helmholz GmbH Digital-Input-Module has 16 digital inputs in m-reading execution includes the appropriate front connector for the cabling and a base module also the module has 4 digital inputs for 230V AC and each channel has its own individual neutral conductor terminal.

A blue LED indicates the module's operating status

Green LEDs indicate the inputs’ states

Electrically isolated from the backplane bus

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy