Helmholz GmbH & Co. KG Input Module 700 Digital 30V
- RS Stock No.:
- 228-070
- Mfr. Part No.:
- 700-321-1BL00
- Manufacturer:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
€361.28
(exc. VAT)
€444.37
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €361.28 |
*price indicative
- RS Stock No.:
- 228-070
- Mfr. Part No.:
- 700-321-1BL00
- Manufacturer:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Module Type | Digital Timing Channel | |
| Product Type | Input Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 30V | |
| Number of I/Os | 32 | |
| Maximum Operating Temperature | 60°C | |
| Series | 700 | |
| Length | 116mm | |
| Standards/Approvals | CE | |
| Depth | 125mm | |
| Width | 40mm | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Module Type Digital Timing Channel | ||
Product Type Input Module | ||
Input Type Digital | ||
Maximum Supply Voltage 30V | ||
Number of I/Os 32 | ||
Maximum Operating Temperature 60°C | ||
Series 700 | ||
Length 116mm | ||
Standards/Approvals CE | ||
Depth 125mm | ||
Width 40mm | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH & Co. KG Digital input module is expertly designed for the 300 series, providing 32 robust inputs to address a range of industrial automation needs. The module operates efficiently at 24 V DC, offering reliable performance and flexibility for various applications. Its compact dimensions allow easy integration into your existing systems, ensuring you can enhance your operational capabilities without compromise. Engineered with superior electrical isolation and extensive environmental tolerance, this module is built to withstand the rigours of industrial environments.
Handles a high volume of digital signals
Excellent electrical isolation for safety
Flexible input voltage range for different signals
Extended cable lengths for versatile installation
Robust temperature resistance for reliability
Related links
- Helmholz GmbH & Co. KG Input Module 700 Digital 30V
- Helmholz GmbH & Co. KG I/O Module 700 Digital 30V
- Helmholz GmbH & Co. KG Output Module 700 30V
- Helmholz GmbH & Co. KG Input Module 700 Analogue 5V
- Helmholz GmbH & Co. KG Input Module AEA300 Analogue 30V
- Helmholz GmbH & Co. KG Ethernet Module 700 30V
- Helmholz GmbH & Co. KG Input Module TB20 Digital 253V ac
- Helmholz GmbH & Co. KG Input Module TB20 Digital 24V dc
