Helmholz GmbH & Co. KG Digital Output Module TB20 24V dc

Subtotal (1 unit)*

€95.43

(exc. VAT)

€117.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€95.43

*price indicative

RS Stock No.:
100-294
Mfr. Part No.:
600-222-0AD21
Manufacturer:
Helmholz GmbH & Co. KG
Find similar products by selecting one or more attributes.
Select all

Brand

Helmholz GmbH & Co. KG

Module Type

Digital Output

Product Type

Digital Output Module

Maximum Supply Voltage

24V dc

Number of I/Os

8

Maximum Operating Temperature

60°C

Length

73mm

Standards/Approvals

CE, UL

Width

25mm

Depth

110mm

Series

TB20

COO (Country of Origin):
DE
The Helmholz GmbH Digital output modules for the modular fieldbus IO system TB20 includes the appropriate front connector for the cabling and a base module and the module has 4 changeover relay outputs.

A blue LED indicates the module's operating status

Green LEDs indicate the inputs’ states

Dry contact switching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy