Helmholz GmbH & Co. KG Base 600 30V
- RS Stock No.:
- 100-777
- Mfr. Part No.:
- 600-900-9AA01
- Manufacturer:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
€7.28
(exc. VAT)
€8.95
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.28 |
*price indicative
- RS Stock No.:
- 100-777
- Mfr. Part No.:
- 600-900-9AA01
- Manufacturer:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Product Type | Base | |
| Maximum Supply Voltage | 30V | |
| Maximum Operating Temperature | 60°C | |
| Depth | 73mm | |
| Standards/Approvals | CE, UL | |
| Series | 600 | |
| Width | 14mm | |
| Length | 110mm | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Product Type Base | ||
Maximum Supply Voltage 30V | ||
Maximum Operating Temperature 60°C | ||
Depth 73mm | ||
Standards/Approvals CE, UL | ||
Series 600 | ||
Width 14mm | ||
Length 110mm | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH base module for power and isolation module. The base modules for the TB20 system are available as spare parts.
Can be installed immediately
Related links
- Helmholz GmbH & Co. KG Base 600 30V
- Helmholz GmbH & Co. KG PLC I/O Module 600 30V
- Helmholz GmbH & Co. KG Analogue Output Module 600 30V
- Helmholz GmbH & Co. KG Digital I/O Module 600 Digital 30V
- Helmholz GmbH & Co. KG Analogue Output Module 600 Analogue 30V
- Helmholz GmbH & Co. KG 600 Series Cover for Use with TB20 system
- Helmholz GmbH & Co. KG 600-980 Series Labelling Sheet for Use with TB20 Tool Box
- Helmholz GmbH & Co. KG Ethernet Module 700 30V
