Rockwell Automation I/O Module 1769 30V dc
- RS Stock No.:
- 101-388
- Mfr. Part No.:
- 1769-OF4VI
- Manufacturer:
- Rockwell Automation
Subtotal (1 unit)*
€1,627.36
(exc. VAT)
€2,001.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,627.36 |
*price indicative
- RS Stock No.:
- 101-388
- Mfr. Part No.:
- 1769-OF4VI
- Manufacturer:
- Rockwell Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockwell Automation | |
| Product Type | I/O Module | |
| Maximum Supply Voltage | 30V dc | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 60°C | |
| Series | 1769 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Rockwell Automation | ||
Product Type I/O Module | ||
Maximum Supply Voltage 30V dc | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 60°C | ||
Series 1769 | ||
Standards/Approvals RoHS | ||
The Rockwell Automation CompactLogix 4 Pt A/O Voltage Module is a analog output module which has 4 outputs and a supply voltage of 30V AC/30V DC.
UL Approved
Related links
- Rockwell Automation I/O Module 1769 Analogue 30V dc
- Rockwell Automation Module 1769 30V dc
- Rockwell Automation I/O Module 1769 Relay
- Rockwell Automation I/O Module 1769 Analogue 240V ac
- Rockwell Automation I/O Module 1756 30V
- Rockwell Automation I/O Module 1756 Analogue 30V
- Rockwell Automation I/O Module 1756 Digital 30V
- Rockwell Automation I/O Module 1756 DC 30V
