Rockwell Automation I/O Module 1756 DC 30V
- RS Stock No.:
- 101-556
- Mfr. Part No.:
- 1756-IB16I
- Manufacturer:
- Rockwell Automation
Subtotal (1 unit)*
€682.49
(exc. VAT)
€839.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €682.49 |
*price indicative
- RS Stock No.:
- 101-556
- Mfr. Part No.:
- 1756-IB16I
- Manufacturer:
- Rockwell Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockwell Automation | |
| Module Type | Digital Timing Channel | |
| Product Type | I/O Module | |
| Input Type | DC | |
| Maximum Supply Voltage | 30V | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, American Bureau of Shipping, ATEX, China CCC, Australian RCM, IECEx Scheme, Safety | |
| Series | 1756 | |
| Select all | ||
|---|---|---|
Brand Rockwell Automation | ||
Module Type Digital Timing Channel | ||
Product Type I/O Module | ||
Input Type DC | ||
Maximum Supply Voltage 30V | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, American Bureau of Shipping, ATEX, China CCC, Australian RCM, IECEx Scheme, Safety | ||
Series 1756 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rockwell Automation ControlLogix Input Module with Australian RCM Certified.
China CCC Certified
Safety Certified
ATEX Certified
IECEx Scheme Certified
Related links
- Rockwell Automation I/O Module 1756 DC 30V
- Rockwell Automation I/O Module 1756 30V
- Rockwell Automation I/O Module 1756 Analogue 30V
- Rockwell Automation I/O Module 1756 Digital 30V
- Rockwell Automation I/O Module 1756 Digital 240V ac/dc
- Rockwell Automation I/O Module 1756 24V
- Rockwell Automation I/O Module 1756
- Rockwell Automation I/O Module 1756 Analogue
