Rockwell Automation Module 1769 Digital 120V ac
- RS Stock No.:
- 101-412
- Mfr. Part No.:
- 1769-IA8I
- Manufacturer:
- Rockwell Automation
Subtotal (1 unit)*
€382.91
(exc. VAT)
€470.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €382.91 |
*price indicative
- RS Stock No.:
- 101-412
- Mfr. Part No.:
- 1769-IA8I
- Manufacturer:
- Rockwell Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockwell Automation | |
| Product Type | Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 120V ac | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 60°C | |
| Series | 1769 | |
| Depth | 3.43mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Rockwell Automation | ||
Product Type Module | ||
Input Type Digital | ||
Maximum Supply Voltage 120V ac | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 60°C | ||
Series 1769 | ||
Depth 3.43mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
The Rockwell Automation CompactLogix 8 Pt 120VAC D/I Iso Module with 8 inputs and a supply voltage of 100/120V AC.
UL Approved
Related links
- Rockwell Automation Module 1769 Digital 240V ac
- Rockwell Automation Module 1769 Digital Output 24V dc
- Rockwell Automation Module 1769 Digital 24V dc
- Rockwell Automation Module 1769 Digital 5V dc
- Rockwell Automation Module 1769 240V ac
- Rockwell Automation I/O Module 1756 Digital 120V ac
- Rockwell Automation Module 1769 24V
- Rockwell Automation Module 1769 24V dc
