Rockwell Automation Module 1769 Digital 240V ac
- RS Stock No.:
- 101-414
- Mfr. Part No.:
- 1769-IM12
- Manufacturer:
- Rockwell Automation
Subtotal (1 unit)*
€374.53
(exc. VAT)
€460.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €374.53 |
*price indicative
- RS Stock No.:
- 101-414
- Mfr. Part No.:
- 1769-IM12
- Manufacturer:
- Rockwell Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockwell Automation | |
| Product Type | Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 240V ac | |
| Number of I/Os | 12 | |
| Maximum Operating Temperature | 60°C | |
| Series | 1769 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Rockwell Automation | ||
Product Type Module | ||
Input Type Digital | ||
Maximum Supply Voltage 240V ac | ||
Number of I/Os 12 | ||
Maximum Operating Temperature 60°C | ||
Series 1769 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
The Rockwell Automation CompactLogix 12 Pt 240VAC Digital input Module is a AC digital input type and has 12 inputs and a supply voltage of 200/240V AC.
UL Approved
Related links
- Rockwell Automation Module 1769 Digital 120V ac
- Rockwell Automation Module 1769 240V ac
- Rockwell Automation Module 1769 Digital Output 24V dc
- Rockwell Automation Module 1769 Digital 24V dc
- Rockwell Automation Module 1769 Digital 5V dc
- Rockwell Automation I/O Module 1769 Analogue 240V ac
- Rockwell Automation I/O Module 1756 Digital 240V ac/dc
- Rockwell Automation Module 1769 24V
