Rockwell Automation I/O Module 1756 Analogue 10V
- RS Stock No.:
- 101-523
- Mfr. Part No.:
- 1756-IF8
- Manufacturer:
- Rockwell Automation
Subtotal (1 unit)*
€1,322.39
(exc. VAT)
€1,626.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,322.39 |
*price indicative
- RS Stock No.:
- 101-523
- Mfr. Part No.:
- 1756-IF8
- Manufacturer:
- Rockwell Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockwell Automation | |
| Product Type | I/O Module | |
| Input Type | Analogue | |
| Maximum Supply Voltage | 10V | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 60°C | |
| Series | 1756 | |
| Standards/Approvals | CE, China CCC, ATEX, IECEx Scheme, Australian RCM, Safety, American Bureau of Shipping | |
| Select all | ||
|---|---|---|
Brand Rockwell Automation | ||
Product Type I/O Module | ||
Input Type Analogue | ||
Maximum Supply Voltage 10V | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 60°C | ||
Series 1756 | ||
Standards/Approvals CE, China CCC, ATEX, IECEx Scheme, Australian RCM, Safety, American Bureau of Shipping | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rockwell Automation ControlLogix 8 Point Analog Input Module.
Chassis and Power Supply
User-defined RTB mechanical keying
Related links
- Rockwell Automation I/O Module 1756 Analogue 10V
- Rockwell Automation I/O Module 1756 Analogue
- Rockwell Automation I/O Module 1756 Analogue 30V
- Rockwell Automation I/O Module 1756 24V
- Rockwell Automation I/O Module 1756 24V dc
- Rockwell Automation I/O Module 1756 Digital 24V dc
- Rockwell Automation I/O Module 1756 30V
- Rockwell Automation I/O Module 1756
