Rockwell Automation I/O Module 1756 24V dc

Subtotal (1 unit)*

€822.72

(exc. VAT)

€1,011.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€822.72

*price indicative

RS Stock No.:
101-559
Mfr. Part No.:
1756-OB32
Manufacturer:
Rockwell Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Rockwell Automation

Product Type

I/O Module

Maximum Supply Voltage

24V dc

Number of I/Os

32

Maximum Operating Temperature

60°C

Standards/Approvals

ATEX, Safety, IECEx Scheme, Australian RCM, American Bureau of Shipping, China CCC, CE

Series

1756

RoHS Status: Exempt

The Rockwell Automation ControlLogix 32 point 12/24V DC digital output module with Australian RCM Certification.

China CCC Certified

Safety Certified

ATEX Certified

IECEx Scheme Certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy