Allen Bradley I/O Module 1756 Digital 24V dc
- RS Stock No.:
- 101-542
- Mfr. Part No.:
- 1756-IB16
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€445.69
(exc. VAT)
€548.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €445.69 |
*price indicative
- RS Stock No.:
- 101-542
- Mfr. Part No.:
- 1756-IB16
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Module Type | Digital Timing Channel | |
| Product Type | I/O Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Safety, IECEx Scheme, China CCC, ATEX, Australian RCM, CE, American Bureau of Shipping | |
| Series | 1756 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Module Type Digital Timing Channel | ||
Product Type I/O Module | ||
Input Type Digital | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Safety, IECEx Scheme, China CCC, ATEX, Australian RCM, CE, American Bureau of Shipping | ||
Series 1756 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rockwell Automation ControlLogix 16 point 12/24V DC digital input module with CE Certification.
China CCC Certified
Safety Certified
ATEX Certified
IECEx Scheme Certified
Related links
- Rockwell Automation I/O Module 1756 Digital 24V dc
- Rockwell Automation I/O Module 1756 Digital 240V ac/dc
- Rockwell Automation I/O Module 1756 Digital 30V
- Rockwell Automation I/O Module 1756 Digital 265V
- Allen Bradley PLC I/O Module 1766 Digital 24V dc
- Rockwell Automation I/O Module 1756 Digital 120V ac
- Allen Bradley BULLETIN Series PLC Cable for Use with 1756 Analog I/O Module
- Allen Bradley 1492 Series PLC Cable for Use with 1756 Analog I/O Module
