Rockwell Automation I/O Module 1756 Digital 240V ac/dc
- RS Stock No.:
- 101-558
- Mfr. Part No.:
- 1756-OW16I
- Manufacturer:
- Rockwell Automation
Subtotal (1 unit)*
€768.78
(exc. VAT)
€945.60
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €768.78 |
*price indicative
- RS Stock No.:
- 101-558
- Mfr. Part No.:
- 1756-OW16I
- Manufacturer:
- Rockwell Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockwell Automation | |
| Product Type | I/O Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 240V ac/dc | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 60°C | |
| Series | 1756 | |
| Standards/Approvals | American Bureau of Shipping, CE, Safety, ATEX, China CCC, IECEx Scheme, Australian RCM | |
| Select all | ||
|---|---|---|
Brand Rockwell Automation | ||
Product Type I/O Module | ||
Input Type Digital | ||
Maximum Supply Voltage 240V ac/dc | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 60°C | ||
Series 1756 | ||
Standards/Approvals American Bureau of Shipping, CE, Safety, ATEX, China CCC, IECEx Scheme, Australian RCM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Rockwell Automation ControlLogix 16 point Digital Relay Module with 2G vibration at 500Hz.
Screw Connection
DC Voltage supply
Related links
- Rockwell Automation I/O Module 1756 Digital 240V ac/dc
- Rockwell Automation I/O Module 1756 Digital 24V dc
- Rockwell Automation I/O Module 1756 Digital 265V
- Rockwell Automation I/O Module 1756 Digital 30V
- Rockwell Automation I/O Module 1756 Digital 120V ac
- Rockwell Automation I/O Module 1756 24V dc
- Rockwell Automation I/O Module 1756 240V
- Rockwell Automation I/O Module 1756 24V
