RS Better World
Schneider Electric Digital I/O Module Lexium
- RS Stock No.:
- 119-302
- Distrelec Article No.:
- 303-04-874
- Mfr. Part No.:
- VW3E702100000
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€646.99
(exc. VAT)
€795.80
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €646.99 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 119-302
- Distrelec Article No.:
- 303-04-874
- Mfr. Part No.:
- VW3E702100000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Digital I/O Module | |
| Number of I/Os | 8 | |
| Standards/Approvals | CHINA RoHS, REACH, IEC 61131-2:Type I, RoHS | |
| Series | Lexium | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Digital I/O Module | ||
Number of I/Os 8 | ||
Standards/Approvals CHINA RoHS, REACH, IEC 61131-2:Type I, RoHS | ||
Series Lexium | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric Lexium 62 ILM Digital I/O module is a versatile product designed to enhance the performance of your PacDrive 3 system. With 8 configurable DI/DO channels, this discrete I/O module is perfect for seamless integration with your Lexium 62 ILM range products. Its compact design and lightweight construction make it ideal for various industrial applications, ensuring optimal efficiency and performance.
Compatible with Integrated drive LXM 62 ILM for seamless integration
IEC 61131-2 standards compliant for enhanced reliability
Green Premium product with sustainable offer status for eco-conscious operations
Mercury-free and RoHS Directive compliance for environmental safety
Related links
- Schneider Electric Digital I/O Module Lexium
- Schneider Electric Digital I/O Module Advantys STB Digital
- Schneider Electric I/O Module Modicon TM5 Digital 28.8V
- Schneider Electric PLC I/O Module Modicon TM Digital
- Schneider Electric PLC I/O Module TM5 Digital 28.8V
- Schneider Electric PLC I/O Module Modicon TM Digital 28.8V
- Mitsubishi Electric Digital I/O Module Transistor for use with MELSEC iQ-F Series PLC
- Mitsubishi Electric Digital I/O Module DC Transistor for use with MELSEC iQ-F Series PLC
