Schneider Electric Digital I/O Module Lexium

Subtotal (1 unit)*

€651.62

(exc. VAT)

€801.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€651.62

*price indicative

RS Stock No.:
119-333
Mfr. Part No.:
VW3E702200000
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Digital I/O Module

Module Type

Safety Module

Standards/Approvals

EN 61800-5-1, CE, CSA, EN 62061, EAC, IEC 62061, EN 61800-5-2, UL 508C, UL, CSA C22.2 No 14, EN 61800-3, TÜV, EN/ISO 13849-1/-2

Series

Lexium

COO (Country of Origin):
FR
The Schneider Electric Lexium 62 ILM safety option module is a high-quality safety accessory compatible with the integrated drive LXM 62 ILM. It is designed to ensure safe operation in various applications, meeting stringent standards and certifications for product sustainability and environmental compliance.

Mercury-free construction for environmental safety

Green Premium product offering sustainable solution

PVC-free design with end-of-life information for proper disposal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy