Phoenix Contact Temperature Module IB IL Analogue 30V
- RS Stock No.:
- 130-217
- Mfr. Part No.:
- 2702499
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€388.16
(exc. VAT)
€477.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €388.16 |
*price indicative
- RS Stock No.:
- 130-217
- Mfr. Part No.:
- 2702499
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Temperature Module | |
| Input Type | Analogue | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 30V | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 55°C | |
| Series | IB IL | |
| Standards/Approvals | UAE-RoHS, IEC 60751/EN 60751, EU REACH, (IEC 61140, EN 61140, VDE 0140-1), cULus, cUL, EU RoHS, UL | |
| Width | 12.2mm | |
| Depth | 71.5mm | |
| Length | 119.8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Temperature Module | ||
Input Type Analogue | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 30V | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 55°C | ||
Series IB IL | ||
Standards/Approvals UAE-RoHS, IEC 60751/EN 60751, EU REACH, (IEC 61140, EN 61140, VDE 0140-1), cULus, cUL, EU RoHS, UL | ||
Width 12.2mm | ||
Depth 71.5mm | ||
Length 119.8mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Temperature module is a reliable and efficient solution for temperature measurement. Designed for use within an Inline station, this module allows for the acquisition of signals from resistive temperature sensors. With 4 analog inputs and support for Pt 100 sensors, it offers accurate and standardized data representation. The module is easy to install and comes with an Inline connector.
Compact design with easy installation
Durable construction for reliable performance
Operates within a temperature range of 0°C to +55°C
Related links
- Phoenix Contact Temperature Module IB IL Analogue 30V
- Phoenix Contact Analogue Module IB IL Analogue 30V
- Phoenix Contact Temperature Module ECO Analogue 30V
- Phoenix Contact Digital Output Module IB IL 30V
- Phoenix Contact Power Module IB IL Digital 30V
- Phoenix Contact Power Distribution Module IB IL PD 24V-PAC 30V dc
- Phoenix Contact Communication Module IB IL 7.5V dc
- Phoenix Contact Communication Module IB IL 24V dc
