Phoenix Contact Analogue Module IB IL Analogue 30V
- RS Stock No.:
- 130-184
- Mfr. Part No.:
- 2862217
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€327.92
(exc. VAT)
€403.34
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €327.92 |
*price indicative
- RS Stock No.:
- 130-184
- Mfr. Part No.:
- 2862217
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Analogue Module | |
| Input Type | Analogue | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 30V | |
| Number of I/Os | 2 | |
| Maximum Operating Temperature | 55°C | |
| Series | IB IL | |
| Width | 12.2mm | |
| Standards/Approvals | EAC, UL Recognised | |
| Length | 136.8mm | |
| Depth | 71.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Analogue Module | ||
Input Type Analogue | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 30V | ||
Number of I/Os 2 | ||
Maximum Operating Temperature 55°C | ||
Series IB IL | ||
Width 12.2mm | ||
Standards/Approvals EAC, UL Recognised | ||
Length 136.8mm | ||
Depth 71.5mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Analog module is designed for use within an Inline station. It is used to acquire analogue voltage and current signals. With 2 analogue single ended signal inputs, it allows for the connection of either voltage or current signals. It supports current ranges of 0 mA to 20 mA, 4 mA to 20 mA, and ±20 mA. Measured values can be represented in four different formats, and it also supports voltage ranges of 0 V to 10 V and ±10 V.
Allows for the connection of analogue voltage and current signals
2 analogue single ended signal inputs
Supports the connection of sensors in 2 and 3 conductor technology
Measured values can be represented in four different formats
Related links
- Phoenix Contact Analogue Module IB IL Analogue 30V
- Phoenix Contact Temperature Module IB IL Analogue 30V
- Phoenix Contact Analogue Module Axioline E Analogue 24V dc
- Phoenix Contact Analogue Module AXL E Analogue 24V dc
- Phoenix Contact Analogue Module Analogue for use with Inline Station, I/O Module
- Phoenix Contact Digital Output Module IB IL 30V
- Phoenix Contact Power Module IB IL Digital 30V
- Phoenix Contact Power Distribution Module IB IL PD 24V-PAC 30V dc
