Schneider Electric PLC I/O Module Modicon X80 Discrete

Subtotal (1 unit)*

€313.74

(exc. VAT)

€385.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€313.74

*price indicative

RS Stock No.:
147-887
Distrelec Article No.:
303-08-196
Mfr. Part No.:
BMXDDM16025
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

PLC I/O Module

Input Type

Discrete

Mount Type

Rack

Maximum Operating Temperature

60°C

Length

99mm

Depth

160mm

Width

150mm

Series

Modicon X80

Standards/Approvals

No

Schneider Electric PLC I/O Module, 8 Inputs, For Use With M340 Series - BMXDDM16025


This PLC I/O module is designed to enhance industrial automation within the M340 Series, providing advanced functionalities for discrete input and output operations. It significantly improves the efficiency of control systems across various applications, making it a crucial component for electrical engineers and automation professionals.

Features & Benefits


• Supports 8 discrete inputs for versatile configuration

• Features 8 relay outputs for diverse control options

• Operates within a wide input voltage range of 24V DC

• Ensures robust performance with a lifespan exceeding 940,000 hours

• Compatible with IEC-compliant sensors for reliable integration

• Holds green certification for sustainability and minimal environmental impact

Applications


• Suitable for use with 2-wire and 3-wire proximity sensors for precise detection

• Ideal for automated machinery requiring discrete control

• Appropriate for needing relay outputs for switching functions

• Functions effectively in monitoring and control systems within manufacturing environments

Can this module be integrated with existing M340 systems?


Yes, it is designed for seamless integration with the M340 Series.

What type of sensors are compatible with this module?


It supports both 2-wire and 3-wire proximity sensors in accordance with IEC standards.

How does the product assist in energy efficiency?


Its green premium certification ensures low environmental impact and optimised energy usage.

What is the operational temperature range for this module?


The unit operates efficiently within a temperature range of 0 to 60°C.

Is there a specific fuse requirement for installation?


Yes, it requires a fast blow fuse of 0.5A for input protection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy