Schneider Electric I/O Module Modicon X80 Analogue 10V
- RS Stock No.:
- 130-914
- Mfr. Part No.:
- BMXEIA0100
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€629.57
(exc. VAT)
€774.37
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €629.57 |
*price indicative
- RS Stock No.:
- 130-914
- Mfr. Part No.:
- BMXEIA0100
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | I/O Module | |
| Input Type | Analogue | |
| Mount Type | Rack, DIN Rail | |
| Maximum Supply Voltage | 10V | |
| Number of I/Os | 62 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN/IEC 60079-0, EAC, UL 61010-2-201, EN/IEC 61850-3, CSA, EN/IEC 61131-2, UL, IACS E10, IECEX, RCM, CSA C22.2 No 61010-2-201, ATEX, CE, EN/IEC 61010-2-201, EN/IEC 61000-6-5 | |
| Width | 160mm | |
| Series | Modicon X80 | |
| Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type I/O Module | ||
Input Type Analogue | ||
Mount Type Rack, DIN Rail | ||
Maximum Supply Voltage 10V | ||
Number of I/Os 62 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN/IEC 60079-0, EAC, UL 61010-2-201, EN/IEC 61850-3, CSA, EN/IEC 61131-2, UL, IACS E10, IECEX, RCM, CSA C22.2 No 61010-2-201, ATEX, CE, EN/IEC 61010-2-201, EN/IEC 61000-6-5 | ||
Width 160mm | ||
Series Modicon X80 | ||
Depth 100mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric Master module is a versatile product designed for seamless integration with up to 62 devices on discrete I/O and up to 31 devices on analog I/O. With a cycle time of 5 Ms for 31 devices and 10 ms for 62 devices, it offers high performance and reliability for a variety of industrial applications. The module's robust design and advanced features make it an excellent choice for automation and control systems.
Offers a maximum cable distance of 100 m with options for line extensions and repeaters
Features a range of server devices for discrete and analog inputs and outputs, ensuring compatibility with various devices
Provides comprehensive local signalling with LEDs for module status, I/O module fault, diagnostics, and more
Compliant with international standards and directives including low voltage, electromagnetic compatibility, and ATEX regulations
Environmentally friendly design with Green Premium product status and RoHS compliance for sustainability
Related links
- Schneider Electric PLC I/O Module Modicon X80 Analogue
- Schneider Electric I/O Module Modicon TM5 Digital 28.8V
- Schneider Electric I/O Module Modicon TM7 Discrete 24V dc
- Schneider Electric I/O Module Modicon M340 24V
- Schneider Electric Modicon X80 Series Rack for Use with Specific Application Module I/O Module,
- Schneider Electric Input Module Modicon X80 Analogue 24V dc
- Schneider Electric Analogue Output Module Modicon X80 Analogue 24V dc
- Schneider Electric PLC I/O Module Modicon TM
