Schneider Electric Discrete Input Module Modicon Momentum Discrete 30V
- RS Stock No.:
- 212-091
- Mfr. Part No.:
- 170ADI34000
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€370.14
(exc. VAT)
€455.27
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €370.14 |
*price indicative
- RS Stock No.:
- 212-091
- Mfr. Part No.:
- 170ADI34000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Discrete Input Module | |
| Input Type | Discrete | |
| Maximum Supply Voltage | 30V | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 60°C | |
| Depth | 47.5mm | |
| Width | 125mm | |
| Standards/Approvals | UL, CSA, FM Klasse 1 Division 2 | |
| Series | Modicon Momentum | |
| Length | 2.6km | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Discrete Input Module | ||
Input Type Discrete | ||
Maximum Supply Voltage 30V | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 60°C | ||
Depth 47.5mm | ||
Width 125mm | ||
Standards/Approvals UL, CSA, FM Klasse 1 Division 2 | ||
Series Modicon Momentum | ||
Length 2.6km | ||
- COO (Country of Origin):
- ID
The Schneider Electric Discrete Input Module designed for use with 24 V DC systems. It features 16 LEDs for channel status indication, with isolation of 500 V AC between channels and the bus. The module has a power dissipation of 5 W maximum, with a current consumption of up to 250 mA at 24 V DC. It operates within a voltage range of 3 to 30 V DC. Its compact size includes dimensions of 125 mm width, 141.5 mm height, and 47.5 mm depth, with a weight of 0.19 kg.
Ambient air temperature for operation is from 0°C to 60 °C
RoHS compliant
Related links
- Schneider Electric Discrete Input Module Modicon X80 Current 150V
- Schneider Electric Modicon X80 Series Discrete Input Module for Use with Modicon X80
- Schneider Electric Modicon X80 Series Discrete Input Module for Use with X80
- Schneider Electric Output Module Modicon Momentum-Automatisierungsplattform 30V
- Schneider Electric PLC I/O Module Momentum Discrete, Analogue 30V
- Schneider Electric PLC Expansion Module Discrete for use with Modicon Momentum
- Schneider Electric PLC I/O Module Momentum Discrete 24V dc
- Schneider Electric TM3 Series Discrete Input Module for Use with Modicon M262 Modicon M251, Modicon M241
