Schneider Electric Discrete Input Module Modicon X80 Current 150V
- RS Stock No.:
- 130-382
- Mfr. Part No.:
- BMXDDI1604T
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€618.74
(exc. VAT)
€761.05
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €618.74 |
*price indicative
- RS Stock No.:
- 130-382
- Mfr. Part No.:
- BMXDDI1604T
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Discrete Input Module | |
| Module Type | Discrete Input Module | |
| Input Type | Current | |
| Mount Type | Rack, DIN Rail | |
| Maximum Supply Voltage | 150V | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 70°C | |
| Depth | 100mm | |
| Standards/Approvals | CHINA RoHS, 2014/30/EU, RoHS, 2014/35/EU, REACH | |
| Series | Modicon X80 | |
| Width | 160mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Discrete Input Module | ||
Module Type Discrete Input Module | ||
Input Type Current | ||
Mount Type Rack, DIN Rail | ||
Maximum Supply Voltage 150V | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 70°C | ||
Depth 100mm | ||
Standards/Approvals CHINA RoHS, 2014/30/EU, RoHS, 2014/35/EU, REACH | ||
Series Modicon X80 | ||
Width 160mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric discrete input module designed for Modicon X80 products. It features 16 isolated input channels with a voltage input of 125V DC, making it suitable for a wide range of applications.
Isolated input channels for added safety and reliability
Input voltage of 125V DC with positive logic for easy integration
Fast response time of 5ms for real-time input detection
IP20 degree of protection for use in various environments
Compact and lightweight design for easy installation
Related links
- Schneider Electric PLC I/O Module Modicon X80 Discrete
- Schneider Electric Modicon X80 Series Discrete Input Module for Use with Modicon X80
- Schneider Electric Discrete Input Module Modicon Momentum Discrete 30V
- Schneider Electric Modicon X80 Series Discrete Input Module for Use with X80
- Schneider Electric Input Module Modicon X80 Analogue 24V dc
- Schneider Electric PLC I/O Module Modicon X80
- Schneider Electric Output Module Modicon X80 30V
- Schneider Electric Output Module Modicon X80 240V ac
