Eaton Safety Module Eaton Moeller 31.6V dc
- RS Stock No.:
- 254-006
- Mfr. Part No.:
- 231272 M22-ASI-CS
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€272.53
(exc. VAT)
€335.21
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €272.53 |
*price indicative
- RS Stock No.:
- 254-006
- Mfr. Part No.:
- 231272 M22-ASI-CS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Safety Module | |
| Mount Type | Base Fixing | |
| Maximum Supply Voltage | 31.6V dc | |
| Maximum Operating Temperature | 70°C | |
| Depth | 40mm | |
| Length | 40mm | |
| Width | 30mm | |
| Series | Eaton Moeller | |
| Standards/Approvals | EN 50178, CE CSA-C22.2 No. 94-91, UL 508, IEC/EN 60947-5, CSA File No.:012528, CSA Class No.:3211-03, UL File No.:E29184, EN 50295_x, CSA, UL CSA-C22.2 No. 14-05, UL Category Control No.:NKCR | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Safety Module | ||
Mount Type Base Fixing | ||
Maximum Supply Voltage 31.6V dc | ||
Maximum Operating Temperature 70°C | ||
Depth 40mm | ||
Length 40mm | ||
Width 30mm | ||
Series Eaton Moeller | ||
Standards/Approvals EN 50178, CE CSA-C22.2 No. 94-91, UL 508, IEC/EN 60947-5, CSA File No.:012528, CSA Class No.:3211-03, UL File No.:E29184, EN 50295_x, CSA, UL CSA-C22.2 No. 14-05, UL Category Control No.:NKCR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Slave Safety is an accessory for an AS interface connection. It operates between an ambient temperature range of -25 °C to 70 °C. It features a spring clamp connection.
Inputs for 2 contact elements
Base fixing for RMQ Titan
Related links
- Eaton Interface Module Eaton Moeller 31.6V dc
- Eaton Interface Module Eaton Moeller 31.6V
- Eaton Safety Module M22 28.8V
- Eaton Communication Module Eaton Moeller
- Eaton Connection Module Eaton Moeller 15V dc
- Eaton Communication Module Eaton Moeller EASY DC 28.8V
- Eaton Moeller Series DILM Series Safety Module
- Eaton Eaton Moeller Contact Module
