Eaton Connection Module Eaton Moeller 15V dc
- RS Stock No.:
- 251-994
- Mfr. Part No.:
- 199344 PKE-COM-RTU
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€103.30
(exc. VAT)
€127.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.30 |
*price indicative
- RS Stock No.:
- 251-994
- Mfr. Part No.:
- 199344 PKE-COM-RTU
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Connection Module | |
| Interface Type | RTU | |
| Maximum Supply Voltage | 15V dc | |
| Maximum Operating Temperature | 55°C | |
| Depth | 67.5mm | |
| Length | 75mm | |
| Standards/Approvals | UL Category Control No.:NKCR, UL File No.:E36332, IEC/EN 61131-2, CSA File No.:165628 | |
| Width | 65mm | |
| Series | Eaton Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Connection Module | ||
Interface Type RTU | ||
Maximum Supply Voltage 15V dc | ||
Maximum Operating Temperature 55°C | ||
Depth 67.5mm | ||
Length 75mm | ||
Standards/Approvals UL Category Control No.:NKCR, UL File No.:E36332, IEC/EN 61131-2, CSA File No.:165628 | ||
Width 65mm | ||
Series Eaton Moeller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton sophisticated function element designed to seamlessly connect your applications to Modbus RTU protocols. Offering versatility and reliability, this product facilitates an efficient network communication experience in automation processes. Equipped with advanced features, it ensures optimal performance and safety, making it an essential component for modern electric engineering needs. Its compact design ensures easy compatibility with existing systems while adhering to stringent industry standards. With the PKE-COM-RTU, users can expect enhanced operational efficiency and reduced downtime, ensuring processes run smoothly in various environments.
Offers potential separation for enhanced safety
Environmentally rated with an IP20 degree of protection
Compatible with brightlayer for added flexibility in usage
Designed to withstand mechanical shocks up to 15 g
Supports a wide range of operating temperatures from -25°C to 55°C
Utilises MODBUS RTU for reliable communication
Capable of handling significant electro-magnetic interference
Compact dimensions allow for easy integration into existing setups
Lightweight construction aids in efficient mounting and transportation
Strong compliance with international safety standards
Related links
- Eaton Connection Module XIOC 28.8V
- Eaton Communication Module Eaton Moeller EASY DC 28.8V
- Eaton Communication Module Eaton Moeller
- Eaton Interface Module Eaton Moeller 31.6V
- Eaton Safety Module Eaton Moeller 31.6V dc
- Eaton Interface Module Eaton Moeller 31.6V dc
- Eaton Eaton Moeller Series Connection Terminal for Use with N(S)3 PN3 27 mm x 60 mm x 135mm
- Eaton Moeller Series Connection Terminal for Use with P5-250/315 75 mm x 50 mm x 130mm
